The Timeguard LED100PIRWH Energy Saver PIR Floodlight will give you instant
brightness when any movement is detected. The floodlight is just like the
halogen floodlights but under half the size, and best of all, using a fraction
of the power. Meet the next generation of Energy Saving Outdoor Lighting.
The Timeguard LED100PIRWH LED Energy Saver PIR Floodlight is a medium power
LED floodlight offering an energy saving alternative to halogen or sodium
floodlights. The Timeguard Energy Saver floodlight is ideal for lighting
gardens, pathways and countless other commercial and domestic applications.
LED floodlights are designed to replace conventional metal halide (halogen)
and sodium lamps and reduce electricity consumption by up to two thirds over the
extended design life of more than 50,000 hours.
The Timeguard LED100PIRWH is small and powerful, only 16.5cm high. The
new generation LED Energy Saving Floodlights are instantly bright like halogen
lighting but under half the size.
- Powerful 8W LED Energy Saving PIR floodlight
- Equivalent to 100W incandescent lighting with only 10% of the running
costs
- Pan and tilt light aiming adjustment
- Light on times adjustment 5 seconds to 10 minutes
- Optional mode settings - dusk to dawn and test mode
- 140° PIR detector (pan only) within adjustable 180° range and 10m
detection range
- Lux (light level) adjustment - day to night (2 to 200 Lux - permanently
‘ON’ when at max)
- Operating temperature -20°C to +40'°C
- Ideal for both indoor and outdoor installations
- IP44 weatherproof rating
- Exit 'ON' feature
- Easy installation with fast-fix terminal block connection
- RoHS compliance
- Supplied in black
- Manufacturers part no. Timeguard
LED100PIRWH
Type |
LED floodlight, PIR |
Lumen |
N/A |
Voltage |
230V |
Wattage |
100W |