Sealey LED069 Torch/Inspection Light 3W LED + 3W COB LED 4 x AAA Cell

MPN
LED069
Brand
Sealey
EAN-13
5054511190366
Order Code
94-2875
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin function light, features a powerful 3W LED directional torch and, by extending the body of the torch, an automatic on/off 3W COB LED inspection lamp. A strong magnet in the base allows for hands-free use. Powered by 4 x AAA batteries (not included).
  • Twin function light.
  • Features a powerful 3W LED directional torch and, by extending the body of the torch, an automatic on/off 3W COB LED inspection light.
  • A strong magnet in the base allows for hands-free use.
  • Powered by 4 x AAA batteries (not included).
  • Model No. LED069
Battery 4 x AAA (not included)
LED Type 3W COB + 3W LED
Lifetime Warranty No
Lumen Output Side/Top; 150/50lm
Maximum Length 220mm
Minimum Length 165mm
Nett Weight 0.11kg
Operating Time Side/Top; 5/8hr

Reviews

Be the first to submit a review

Trustpilot