Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED052 Aluminium Torch 10W CREE LED 3 x D Cell

Order Code:  

89-9722

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED052  Copy to clipboard EAN-13: 5051747921610
  • Country of Origin:
 Report an error

Discontinued

This 10W aluminium torch from Sealey produces extremely bright, white light with an output of over 700 lumens and gives a working range up to 500 metres. Features lightweight aluminium housing, plus 3-function on/off push-button for full, half and SOS light. Powered by 3x D batteries (not included).
  • LED: 10W CREE
  • Lumen output: 700lm
  • Battery: 3x D (not included)
  • Operating time: 80h
  • Manufacturer's part LED052

Reviews


Be the first to submit a review