Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED046 Floodlight with 2 x Swivel Head & Wall Bracket 20W LED 230V

Order Code:  

89-9650

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED046  Copy to clipboard EAN-13: 5051747910256
 Report an error

Discontinued

A floodlight from Sealey mounted in die-cast aluminium housings with pre-drilled holes for wall mounting. Each lamp features 4 high power Epistar™ LEDs mounted in a swivel head. Supplied without mains cable and suitable for outdoor working.
  • Produces 1440 lumen output
  • Manufacturer's part LED046
Type LED floodlight
Lumen 720lm
Voltage 230V
Wattage 20W

Reviews


Be the first to submit a review