Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED038 Foldable Under-Bonnet Lamp 36 SMD LED 230V Transformer

Order Code:  

89-0353

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED038  Copy to clipboard EAN-13: 5051747767539
 Report an error

Discontinued

A under-bonnet lamp from Sealey with a robust design with built-in spring loaded telescopic mounting brackets. Soft padded hooks provide good protection against the bonnet. Equipped with 36 SMD LEDs giving complete engine bay illumination with 120° spread of light. Foldable design for easy storage when not in use.


  • Min./max. bonnet width: 1230/1940mm
  • Supplied with 5m cable and 230V transformer plug, reducing down to 12V for added safety
  • Manufacturer's part LED038
Type Under bonnet lamp
Light Source LED
Voltage 230V
Power N/A
Swivel 120°

Reviews


Be the first to submit a review