Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED011 Aluminium Pen Light 1W LED

Order Code:  

89-6657

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED011  Copy to clipboard EAN-13: 5051747447028
 Report an error

Discontinued

Powerful, precise and pocket-sized penlight. 1Watt LED gives extremely bright, white light with high lumen output. On/off fingertip switch. Powered by 2 x AAA cells (supplied).


  • Powerful, precise and pocket-sized penlight.
  • 1Watt LED gives extremely bright, white light with high lumen output.
  • On/off fingertip switch.
  • Powered by 2 x AAA Cells (supplied).
  • Model No. LED011
Lamp Type LED
Battery Type / Qty 2 x AAA
Light Output 60lm
Output Power 1W

Reviews


Be the first to submit a review