Master Lock LCHW20101 Medium Key Locking Fire & Water Chest

MPN
LCHW20101
Brand
Master Lock
EAN-13
0049074025632
Order Code
96-5660
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Master Lock Medium Key Locking Fire & Water Chest is not your typical safe, this waterproof fire-resistant chest has a sleek new design with a flush-mounted faceplate and new rugged look. The chest also features a carrying handle making it convenient to pick up and transport important documents and valuables.

UL Classified for Fire Endurance (1/2-hour at 843°C), to ensure the protection of documents, records and valuables in the event of a fire.

UL Classified Explosion Hazard Test: Subjected to a flash fire in a 1093°C furnace for 20 minutes, the unit will not explode or rupture.

ETL Verified for 1/2-hour fire protection of digital media up to 843°C in the event of a fire.

ETL Verified for water submersion to protect valuable items and documents from flood damage.

Dimensions (HxWxD):
External: 16.8 x 39.1 x 36.3cm.
Internal: 11.2 x 32.5 x 21.6cm.


Type Safe

Reviews

Be the first to submit a review

Trustpilot