Master Lock LCFW30100 Large Key Locking Fire & Water Chest

MPN
LCFW30100
Brand
Master Lock
EAN-13
0049074025854
Order Code
96-5631
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Master Lock LCFW30100 Large Key Locking Chest is waterproof and fire-resistant. It has a sleek design with a flush-mounted faceplate and rugged look.

It conforms to various classifications:

UL Classified to fire endurance (1 hour at 927°C), to ensure the protection of documents, records and valuables in the event of a fire and to explosion hazard test: Subjected to a flash fire in a 1093°C furnace for 20 minutes, the unit will not explode or rupture.

ETL Verified for 1 hour fire protection of digital media up to 927°C in the event of a fire and for water submersion to protect valuable items and documents from flood damage.

Specification:

Dimensions (HxWxD):
External: 19.3 x 41.9 x 37.5cm.
Internal: 13.6 x 32.1 x 23.2cm.


Type Safe

Reviews

Be the first to submit a review

Trustpilot