Christmas Opening Hours and Delivery Dates here
Europa Components LBC404P Changeover Switch 4-pole 40A

Image Representative of Range

Europa Components LBC404P Changeover Switch 4-pole 40A

Order Code:

28-4370

Brand: Europa Components MPN: LBC404P
Qty Unit Price (Ex VAT)
1+ £51.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

This 40A changeover switch has a 4-pole configuration and is fitted with 2x early make/late break neutral contacts. The unit is of insulated ABS construction and has lockable rotary switches, padlockable in the Off position for security.


  • Dimensions (H x W x D) 280 x 190 x 130mm
  • 25mm Knock-outs
  • Easy access and switch removal
  • Padlockable for security
  • IP65 Rating
  • All switch ratings at AC-22
  • Flame retardant material
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Changeover switch
Actuator Style Rotary switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot