Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Laser Infrared Thermometer IR-880B

Order Code:  

90-6493

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: IR-880B  Copy to clipboard
 Report an error

Discontinued

This ATP IR-880B Laser is an easy to use infrared thermometer with Class II laser sighting. It is ideal for non contact measurement of surface temperatures. The ATP Thermometer is suitable for a food preparation, plant and general maintenance, HVAC, transport and automotive, asphalt, health and safety, diesel and fleet maintenance.


  • -50°C to 200°C x 0.1°C
  • Just point, pull the trigger and read the display
  • Class II laser to identify the centre point of the area being measured
  • Distance to spot size ratio is 8 to 1 at the focal point
  • Fixed emissivity at 0.95
  • Response time less than 1 second
  • 18mm LCD display with backlight
  • Automatic data hold when trigger released
  • Auto power Off after 7 seconds of no activity
  • Low battery indication
  • Alarm - Set temperature level, red LED with audible alarm indicates a high temperature, green LED for low
  • Impact-resistant ABS case
  • Supplied with holster-style carry pouch and battery
Temperature Range -50 to +200°C
Resolution 0.1°C

Reviews


Be the first to submit a review