These standalone data loggers measure and store more than 32,000 (Pro model) or 16,000 (LCD model) temperature readings over a -40°C to +125°C (Pro model) or -35°C to +80°C (LCD model) measurement range.<br/><br/>
The units are powered by a ½AA 3.6V lithium battery which allows logging for up to 2 years. Setup and downloading is completed by plugging the data logger into a PC's USB port and running the purpose designed software under Windows 2000, XP or Vista (32-bit) and Windows 7 only. Downloaded data can then be graphed, printed and exported to other applications.<br/><br/>
For further details see the FAQ <a href="https://www.lascarelectronics.com/support/?tag=1289">here</a>.<br/><br/>
<iframe width="560" height="315" src="https://www.youtube.com/embed/13Q_Y05O2nQ?rel=0" frameborder="0" allow="autoplay; encrypted-media" allowfullscreen></iframe><br/><br/>
<iframe width="560" height="315" src="https://www.youtube.com/embed/hLv0H6tNQrw?rel=0" frameborder="0" allow="autoplay; encrypted-media" allowfullscreen></iframe>
Environmental protection to IP67
USB interface for set-up and data download
Immediate and delayed start logging
Supplied with ½AA 3.6V lithium battery and wall mount clip