Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC Large Cristal Fun Colours Ball Pen Pink, Purple, Blue, Green Pack of 4

Order Code:  

34-7198

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 8957921  Copy to clipboard EAN-13: 3086123272095
  • Country of Origin:
 Report an error

Discontinued

A pack of 4 BiC Large Cristal ballpoint pens with new funky fashion ink!


  • Funky colours - lime green, pink, purple and turquoise
  • Large tip stick ballpoint with extra smooth ink
  • Highly legible vivid lines
  • Excellent writing quality
  • Large point: 1.6mm, line width 0.6mm
  • Hexagonal barrel for comfortable handling
  • Clear tinted barrel for visible ink supply
  • Cap and plug colour matches ink colour
  • Ventilated cap compliant with ISO 11540 / BS 7272-1 standard
  • PVC free
  • Supplied in an assorted pack of 4
Type Ballpoint
Colour Various
Quantity 4
Tip 1.6mm

Reviews


Be the first to submit a review