Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel EPIC® KIT H-BS 6 SS TS M25 6P M Metal Side Entry Housing

Order Code:  

63-5211

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 75009656  Copy to clipboard EAN-13: 4044774419565
 Report an error

Discontinued

A pre-packed kit from the LappKabel EPIC® H-BS 6 rectangular connector range. The kit contains a 6-pin insert with wire protection and a matching die-cast side entry hood.
  • Colour: Grey
  • Connection: Screws
  • Core connector: 0.5 to 6mm²
  • Leading contact (PE): Yes
  • Mating cycles (actuations): 100
  • Number of pins: 6 + PE
  • Protection type: IP65
  • Rated surge voltage: 6kV
  • Rated voltage: IEC: 400V
    UL: 600V
    CSA: 600V
  • Temperature range: -40 to +100°C
  • Test current: IEC: 35A
    UL: 35A
    CSA: 35A
  • Thread type: M25
  • Type: angled
  • LappKabel part No.: 75009656
  • LappKabel type: EPIC® Kit H-BS 6 SS TS M25
No. of Pins 6
Housing Material Metal
Housing Shape Side entry
Housing Type Hood
Gender Male

Reviews


Be the first to submit a review