Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 103029 Lamellas-banana Plug 32A Red

Order Code:  

50-8122

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 103029  Copy to clipboard
 Report an error

Discontinued

These stylish banana plugs were designed to provide a connector ideally suited for every possible connection and jack type. The plugs are colour coded and are available with a rating of 32A.


  • Cable mount
  • Pin diameter:4 mm
  • High-end design with coloured marking ring
  • RoHS Compliant
  • Supplied with red ring
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating N/A
Current Rating 32A
Mount Cable

Reviews


Be the first to submit a review