Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility Thermocouple Extension Leads K ANSI PVC Flat Pair Mini Connectors

<p>K Type thermocouples with PVC insulated flat pair construction, terminated by miniature flat pin plug and socket. Suitable for general purpose use.</p>
  • Choice of lengths
  • Waterproof cable
  • Very flexible
  • Polarised contacts
  • Conductor size 7/0.2mm
  • Class 2 tolerance
  • Insulation rating -10°C to +105°C
  • Colour coded to ANSI specification
Order codeMftrs Part No.Length
26-2815XE-7024-0012m
26-2816XE-7025-0015m
*Question functionality currently disabled