Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility Pt100 Type High Accuracy Low Profile 2-Wire Temperature Transmitters

<p>A compact, slimline 4 to 20mA temperature transmitter of the Pt100 type that is available in a range of temperature ranges. The overall height of the transmitter is only 23mm allowing it to be housed in low-profile probe terminal head suitable for a DIN standard block. The unit has an exceptionally wide range of span adjustment, reducing the requirement to stock-hold different temperature range units. A further feature is the minimal-interaction span and zero potentiometer action that saves time and increases convenience when calibrating or re-scaling.</p>
  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head or surface box mounting
  • DIN standard fixing
  • Compact, only 23mm high
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Mftrs. pt. no.Input typeRangeOrder code
XE-6210-001Pt1000°C to +100°C61-3277
XE-6211-001Pt1000°C to +200°C61-3278
XE-6216-001Pt100-50°C to +50°C61-3279
XE-6217-001Pt1000°C to +450°C61-3280
*Question functionality currently disabled