Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility Pt100 100 Ohm Wire Wound Detectors

<p>Pt 100 Single element wire wound detectors that are designed for optimum performance and stability. Available in Class A or Class B in various sizes.</p>
  • Temperature range -200°C to +650°C
  • Class A or B in accordance with IEC 60751
Mftrs. pt. no.ClassØ x L (mm)Order code
XE-4738-001A1.5 x 861-3287
XE-4740-001A1.5 x 1561-3288
XE-4746-001A2.8 x 1561-3289
XE-4747-001A2.8 x 2561-3290
XE-4717-001B2.8 x 2561-3291
*Question functionality currently disabled