Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility K Type Mineral Insulated Thermocouples Plain Pot Seal and Tail

<p>These K type thermocouples have a flexible, mineral insulated probe protected by a 310 Stainless Steel sheath. The device has a plain pot seal and is terminated by 1m of 7/0.2mm PFA insulated flat pair cable. The thermocouple has a single element construction with the junction being insulated from the sheath to offer protection against spurious electrical signals. The highly flexible sheath means that the probe may be bent/formed as desired to suit many applications.<br/><br/> The construction and materials in these thermocouple probes make them suitable for use in brick and cement kilns, glass industry applications, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.</p>
  • Probe temperature range -40°C to +1100°C
  • Good corrosion and oxidisation resistance
  • Insulated hot junction
  • Colour coded in accordance with IEC 584
  • Plain pot seal rated to 200°C
Mftrs. pt. no.TypeProbe Ø (mm)Probe length (mm)Sheath materialOrder code
XE-3101-001K1.5150310 SS61-3149
XE-3102-001K1.5250310 SS61-3150
XE-3111-001K3.0150310 SS61-3151
XE-3121-001K6.0150310 SS61-3153
XE-3122-001K6.0250310 SS61-3154
*Question functionality currently disabled