Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High intensity 8mm green LED from Kingbright in a diffused package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 565nm |
---|---|
Forward Current | 25mA |
Forward Voltage Typical | 2.2V |
LED Colour | Green |
Lens Type | Green diffused |
Luminous Intensity | 60mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 8mm |
Viewing Angle | 30° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In