Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright L-7104MBD 3mm Blue LED Diffused 40mcd

Order Code:  

55-1460

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-7104MBD Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.577
50+ £0.385
100+ £0.327
500+ £0.298

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,095 in Stock, despatched same dayAdditional quantity lead time 11 weeks

A 3mm blue solid state LED. Reliable and rugged, long life - solid state reliability with low power consumption. Made from GaN emitting colour material. Suitable for full colour LED displays.


  • Viewing angle 30°
  • Kingbright L-7104 series (formerly L-934)

  • Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


    Dominant Wavelength 466nm
    Forward Current 30mA
    Forward Voltage Typical 4.5V
    LED Colour Blue
    Lens Type Blue diffused
    Luminous Intensity 40mcd
    Max Operating Temp +85°C
    Minimum Operating Temp -40°C
    Reverse Voltage 5V
    Size 3mm
    Viewing Angle 60°

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review