Kingbright L-7104F3C 3mm Infrared LED 940nm 1.2V 20mA 8mW/sr Water Clear 34°

MPN
L-7104F3C
Brand
Kingbright
Order Code
55-9191
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.129
50+ £0.116
100+ £0.110
500+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 692 in stockAdditional quantity lead time 11 weeks

This 940nm IR LED comes in a T-1 standard 3mm through-hole package. Mechanically and spectrally matched to the phototransistor (55-9203).


  • Water clear lens
  • Made with Gallium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type IR LED
Operating Voltage 1.2V
Forward Current 50mA
Dice GaAs
Intensity 8mW/sr
Lens Type Water clear
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Size 3mm
Spectral Bandwidth 50nm
Spectral Wavelength 940nm
Viewing Angle 34°
Wavelength 940nm

Reviews

Be the first to submit a review

Trustpilot