Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.187 |
50+ | £0.124 |
100+ | £0.106 |
500+ | £0.096 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3mm infrared sensor with a water clear lens- mechanically and spectrally matched to the L-34 series of infrared LED lamps.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Device Type | IR sensor |
---|---|
Size | 3mm |
Dice | N/A |
Lens Type | Water clear |
Spectral Wavelength | 940nm |
Spectral Bandwidth | N/A |
Radiant Intensity | N/A |
Forward Current | 1.3mA |
Forward Voltage Typical | 1.6V |
Operating Temperature Max. | +85°C |
Operating Temperature Min. | -40°C |
Viewing Angle | 50° |
To use this facility please Sign In.
Sign In