Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke L200 Probe Light

Order Code:  

17-1098

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 2096346  Copy to clipboard EAN-13: 0095969241663
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Attach this small, rugged light to any Fluke test probe and see exactly what you are trying to probe.


  • Small, rugged light easily attaches to any Fluke test probe
  • Bright white LED illuminates contact area
  • Frees both hands for work
  • 120 hours of battery life
  • Uses 2 3V watch batteries
Type Probe light
Current Rating N/A
Voltage Rating 6V
Contact Material N/A
Colour Yellow
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review