i-Autoc Kudom KTP-2A Solid State Relay Accessory Thermal Pad KSIM

Order Code:

60-1600

Brand: i-Autoc MPN: KTP-2A
Qty Unit Price (Ex VAT)
1+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A thermal pad designed to be used with the KSIM range of single phase solid state relays.


  • Low thermal resistance
  • High thermal conductivity
  • Colour black
  • Dimensions 38.5 x 28.5 x 0.5mm

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Type Thermally conductive pad
Size 28.5mm
Dimension 38.5 x 28.5 x 0.5mm
Dimensions 38.5 x 28.5 x 0.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot