i-Autoc Kudom KPC-2A Mini Solid State Relay Protective Cover Single Phase

MPN
KPC-2A
Brand
i-Autoc
Order Code
60-1599
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £0.572
5+ £0.519
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional 54 due on 05/08/2026

A single phase solid state relay protection cover designed for the KSIM range of SSRs.


  • Finger-proof protection
  • Clear plastic
  • Dimensions 38.5 x 30 x 24mm

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Type Cover
Dimension 38.5 x 30 x 24mm
Dimensions 38.5 x 30 x 24mm
Height 24mm
Input Voltage - VDC
Length 38.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot