i-Autoc Kudom KPC-0A Solid State Relay Accessory Protective Cover Single Phase

Order Code:

60-1586

Brand: i-Autoc MPN: KPC-0A
Qty Unit Price (Ex VAT)
1+ £1.32
5+ £1.17
10+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

A single phase type solid state relay protection cover designed for the KSI/KSJ range of SSRs.


  • Dimensions 57.5 x 44.6 x 24mm
  • Weight 9.3g

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Type Cover
Dimension 57.5 x 44.6 x 24mm
Dimensions 57.5 x 44.6 x 24mm
Height 24mm
Input Voltage - VDC
Length 57.5mm
Width 44.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot