Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.695 |
50+ | £0.463 |
100+ | £0.394 |
500+ | £0.359 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Compact, thin 1.2V photo reflective sensor from Kingbright with Darlington transistor output.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Current Transfer Ratio Min. | N/A |
---|---|
Forward Current | 50mA |
Number of Channels | 1 |
Isolation Voltage | N/A |
Case Style | DIL-4 |
To use this facility please Sign In.
Sign In