Christmas Opening Hours and Delivery Dates here

Techna KTEC50-22-024 Contactor Ktec50 24VAC Coil

Order Code:

28-5301

Brand: Techna MPN: KTEC50-22-024
Qty Unit Price (Ex VAT)
1+ £50.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec50, 24V AC coil
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Number of Poles 3
Contact Current Rating 52A
Contact Voltage Rating 440V
Power Rating 30kW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot