Christmas Opening Hours and Delivery Dates here
Taiwan Alpha KS-S GREEN D6 Square Green Keyboard Switch

Taiwan Alpha KS-S GREEN D6 Square Green Keyboard Switch

Order Code:

78-0255

Brand: Taiwan Alpha MPN: KS-S GREEN

Discontinued


Square green PCB keyboard switch. Switches can be mounted on a 12.7mm pitch. Strapped terminals allow for the possibility of X, Y coding.


  • SPST contact
  • Momentary operation
  • 10mA contact current
  • 35Vdc contact voltage
  • 1.3N operating force
  • 0.8mm travel
  • 20mR contact resistance
  • -20°C to +65°C operating temperature
  • 12mm wide, 5.8mm high
Type Keyboard switch
Contact Configuration Off / (on)
Current Rating 0.01A
Illumination Type None

You may also like


Trustpilot