Christmas Opening Hours and Delivery Dates here

Kudom KSMD24D3-24 Solid State Relay 20-28VDC 0-28VDC Load 3A PCB or Plug In

Order Code:

60-1592

Brand: Kudom MPN: KSMD24D3-24

Discontinued


A 3A solid state relay that has a compact size and can be either PCB mounted or used as a plug-in relay suitable for DIN rail mounting with a 41F DIN socket. The single phase DC output device is suitable for high density PCB mounting or PLC control applications.
  • Load voltage 0 to 28V AC
  • Control voltage 20 to 28V DC
  • TTL/COMS drive compatible
  • Small dimensions for high density use
  • Opto-isolation for safety and reliability
  • High dielectric strength

Trustpilot