i-Autoc Kudom KSD240D5R-W PCB SSR 4-32VDC Input 48-280VAC 5A Load with Random

Order Code:

60-1574

Brand: i-Autoc MPN: KSD240D5R-W

Discontinued


This 5A random turn-on Solid State Relay (SSR) is a PCB mounted relay with a control voltage range of 4 to 32V DC and a load voltage range of 48 to 280V AC.

The high EMC and high inrush current capability make this relay suitable for industrial applications such as lighting control, motor control, ATM, medical devices, elevators, door-opening mechanisms, etc.


  • Fast response
  • 4kV of opto-isolation increases safety

Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.


Input Voltage 32V
Input Current 20mA
Switching Current 5A
Mounting Type PCB
Length 43.8mm
Width 26.5mm
Height 9.5mm

Trustpilot