Christmas Opening Hours and Delivery Dates here

Kudom KSA240D2R-12 PCB SSR 9-15VDC Input 48-280VAC 2A Load with Random Turn-on

Order Code:

60-1573

Brand: Kudom MPN: KSA240D2R-12

Discontinued


This 2A random turn-on Solid State Relay (SSR) is a PCB mounted relay with a control voltage of 12V DC and a load voltage of 240V AC. The small frame size and built-in heatsink together with the high surge capability gives good performance, making this relay suitable for applications such as electromagnetic valves, electric machines, filament lamp control, etc.
  • TTL Compatible drive
  • High Surge current capability
  • Dielectric strength 2kV rms

Trustpilot