Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KR714CRESK Percussion Hammer Drill 710W 240V

Order Code:  

84-8799

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KR714CRESK  Copy to clipboard EAN-13: 5035048288139
 Report an error

Discontinued

The R714CRESK percussion hammer drill from Black+Decker has 710W of power making it suitable for all home and DIY drilling projects. The hammer action makes it suitable for drilling into masonry and the spindle lock allows for easy bit change and maximum accessory grip. This drill is ideal for drilling into a variety of materials such as wood, metal, plastic and masonry.


  • Input power 710W
  • Voltage 240V
  • No load speed: 0-2,800/min
  • Impact rate: 47,600/min
  • Capacity: masonry 13mm, wood: 25mm
  • Chuck: 13mm keyless
  • Max torque: 4.5Nm
  • Cable length 3m
  • Manufacturer's part KR714CRESK

Supplied with a high quality13mm keyless chuck and a secondary handle.
Power 710W
Impact Rate 47600bpm
Chuck Type Keyless
Chuck Capacity 13mm

Questions


*Question functionality currently disabled


11 April 2016 Question by: Rapid Customer | Product code: 84-8799
Q. Can the drill be used for steel as well?
A. Hi Daniela, thank you for your question. The hammer function can be turned off for drilling steel and wood etc.

Reviews


Be the first to submit a review