Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KR604CRESK Persussion Hammer Drill 600W 240V

Order Code:  

84-8797

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KR604CRESK  Copy to clipboard EAN-13: 5035048290774
 Report an error

Discontinued

The powerful 600W KR604CRESK percussion hammer drill from Black+Decker is ideal for home drilling into a variety of materials including wood, metal and - using the hammer action - masonry. The drill has a spindle lock, allowing easy bit change and maximum accessory grip, and its variable speed combined with the secondary handle offers more control. The KR604CRESK also has a high quality 13mm keyless chuck.


  • Input power 600W
  • Voltage 240V
  • Impact rate: 47,600/min
  • Capacity: masonry 13mm, steel 13mm, wood: 20mm
  • Chuck: 13mm keyless
  • Manufacturer's part KR604CRESK

Supplied with side handle and carrying box.
Power 600W
Impact Rate 47600bpm
Chuck Type Keyless
Chuck Capacity 13mm

Reviews


Be the first to submit a review