Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KR504CRESK Percussion Hammer Drill 500W 240V

Order Code:  

84-8793

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KR504CRESK  Copy to clipboard EAN-13: 5035048287897
 Report an error

Discontinued

This 500W corded drill from Black+Decker is suitable for most DIY drilling tasks. The hammer action is suitable for drilling into masonry up to 13mm and non hammer drilling into wood up to 20mm, whilst the spindle lock ensures easy bit change and maximum accessory grip.

The KR504CRESK has a high quality 13mm keyless chuck and variable speed for more control and a secondary handle provides additional comfort and grip on all job applications.


  • Input power 500W
  • Voltage 240V
  • No load speed: 0-2,800/min
  • Impact rate: 47,600/min
  • Capacity: masonry 13mm, steel 13mm, wood: 20mm
  • Chuck: 13mm keyless
  • Max torque: 3.7Nm
  • Cable length 2m
  • Manufacturer's part KR504CRESK
Power 500W
Impact Rate 47600bpm
Chuck Type Keyless
Chuck Capacity 13mm

Reviews


Be the first to submit a review