Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPX-G1605A-6404 Miniature Buzzer 2.3 ± 0.3 kHz

Order Code:  

51-7580

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPX-G1605A-6404  Copy to clipboard
 Report an error

Discontinued

The KEPO Minature Buzzer 2.3 ± 0.3kHz is an electronic buzzer that offers a high but rich sound. Able to generate a continuous pulse tone when energised by a 5VDC (rated voltage). Outputs of up to 85dB/5VDC/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPX-G1605A-6404
  • Small/low profile design
  • Suitable for inclusion in miniature electronics instrumentation
  • Type Miniature
    Tone High, rich
    Sound Output 85dB
    Frequency 2.3kHz
    Size 16 dia. x 14mm
    Voltage 4 to 8V

    Reviews


    Be the first to submit a review