Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

KEPO KPX-G1203B-6400 Miniature Buzzer 3.1 ± 0.5 kHz

Order Code:  

51-7590

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPX-G1203B-6400 Copy to clipboard
 Report an error

Discontinued

The KEPO Minature Buzzer 3.1 ± 0.5kHz is an electronic buzzer that offers a high but rich sound. Able to generate a continuous pulse tone when energised by a 3VDC (rated voltage). Outputs of up to 85dB/3VDC/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPX-G1203B-6400
  • Small/low profile design
  • Suitable for inclusion in miniature electronics instrumentation
  • Frequency 3.1kHz
    Size 12 dia. x 7.5mm
    Sound Output 85dB
    Tone High, rich
    Type Miniature
    Voltage 2 to 5V

    Reviews


    Be the first to submit a review

    Trustpilot