Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Re-reeling Available:
Re-reeling orders placed after 16:30 will be processed the next working day.
A hyper bright red surface mount LED in a 3.2 x 2.4mm package featuring a domed lens for concentrated light output. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on a reel of 1500.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Forward Voltage | 1.9V |
Forward Current | 30mA |
Luminous Intensity | 1200mcd |
Viewing Angle | 20° |
Dominant Wavelength | 628nm |
Height | 2.4mm |
Length | 3.2mm |
Width | 2.4mm |
Re-reeling Available | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In