Christmas Opening Hours and Delivery Dates here

KEPO KP1330SP1-5827 Micro Speaker 13mm 8 Ohm 0 - 8kHz 0.5W

Order Code:

51-7388

Brand: KEPO MPN: KP1330SP1-5827

Discontinued


The KEPO KP1330SP1-5827 Miniature Speaker 8Ω, 1200 Hz ± 20%. No audible buzzes. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Type Mini
Size 13mm
Impedance
Power - Rated 0.5W

Trustpilot