Christmas Opening Hours and Delivery Dates here

König & Meyer Speaker Stand 21450-000-55

Order Code:

60-3943

Brand: Konig and Meyer MPN: 21450-000-55 EAN-13: 4016842810017
  • Country of Origin:
  • View All

Discontinued


This speaker stand from König & Meyer has been manufactured to a high standard courtesy of a box-stand made of aluminium, making it easy to transport. There is also glass-fibre reinforced connection elements and an additional safety splint, ensuring the box is held securely. Height adjustment and adjustment of the feet can be achieved via the shapely locking lever.


  • Colour: black
  • Height adjustable: 127-193cm
  • Load up to 50kg
  • Tube diameter: 35mm
  • Manufacturer's part 21450-000-55
Type Speaker stand
Height 1930mm

Trustpilot