Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy KL100-1 TO220 Heat Sink for High Power 3.4°C/W

Order Code:  

36-0208

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: KL100-1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.28
10+ £9.20
50+ £7.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 14 days

These high power dissipation, extruded heat sinks have been designed to accommodate one or more TO220 packages.


  • High power dissipation heatsink
  • 3.4°C/W thermal resistance
  • Suitable for TO-220 devices
  • Can also be used with TO218 and TO3P types
  • Clip-On
  • Suitable securing clips are available separately
  • Threaded slot to accommodate a TO220 if preferred
  • Designed to minimise board space
  • 100mm long, 50mm wide, 28mm high
  • Threaded slot in the base to aid assembly
  • Aavid Thermalloy type KL100-1
Type Clip-on heatsink
Thermal Conductivity 3.4°C/W
For Use With TO-220, TO-218, TO3P
Dimensions 100 x 50 x 28mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review