Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa Kit 3, Dual Woofer Speaker Construction Kit

Order Code:  

55-3612

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: Kit 3  Copy to clipboard EAN-13: 4016138066838
 Report an error

Discontinued

This dual woofer speaker construction kit from SpeaKa includes all the electronic components needed to build a dual woofer speaker:
20cm woofer (2x), mid-range driver, tweeter, crossover filter (to seperate frequencies), bass reflex port, speaker cable connection terminal, insulation material and cables.

These components can be combined to build a 120/400 W RMS speaker that can be used in any context, including in cars, though a 100l case is recommended.
  • Contains all electrical parts needed to build a dual woofer speaker
  • Includes 2 SpeaKa bass woofers
  • Max./RMS power 120/400W
  • Impedance 8Ω
  • Speaker type 3-way bass refelex
  • SPL 90dB

Reviews


Be the first to submit a review