Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa Kit 2, 3-Way Speaker Construction Kit

Order Code:  

55-3611

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: Kit 2  Copy to clipboard EAN-13: 4016138066821
 Report an error

Discontinued

This 3-way speaker construction kit from SpeaKa includes all the electronic components needed to build a 3-way speaker:
20cm woofer, mid-range driver, tweeter, crossover filter (to seperate frequencies), bass reflex port, speaker cable connection terminal, insulation material and cables.

These components can be combined to build a 120/400 W RMS speaker that can be used in any context, including in cars.


  • Including 20cm diameter SpeaKa woofer
  • Contains all electrical parts needed to build a three-way speaker
  • Max./RMS power 30/60W
  • Impedance 8Ω
  • Speaker type 3-way bass refelex
  • SPL 87dB

Reviews


Be the first to submit a review