Leitz Keyboard Wrist Rest Ergo WOW blue

Order Code:

35-0833

Brand: Leitz MPN: 65230036 EAN-13: 4002432120321
  • Country of Origin: China
  • View All

Discontinued


Leitz 65230036 Ergo Keyboard Wrist Rest WOW Blue

This Leitz Ergo WOW Keyboard Wrist Rest combines a stylish and ergonomic design to provide the ideal computer wrist support for typing. The cushioned wrist rest helps you to maintain your wrist posture, providing protection of wrists through proper alignment and minimising the impact of a repetitive strain.

Designed to support health and comfort while improving performance, this ergonomic keyboard wrist rest provides a perfect solution for the ergonomically focused workstation.


  • Colour: Blue
  • Full Size Keyboard Wrist Rest
  • Ergonomic design for comfort and proper wrist alignment
  • Minimises repetitive strain impact
  • Dual height (15mm or 22mm) by turning the Wrist Rest over
  • Premium ultra-soft cushioned pad
  • Additional padding and support for thumb rest areas and WASD keys
  • Easy Clean surface
  • Non-toxic materials
  • Manufacturer's part 65230036
Type Wrist Rest, Cushioned
Colour Blue
Dimensions 71 x 21 x 437mm

Trustpilot