TUK LTD KCF3GDpm D universal, 3G F connector through coupler

MPN
KCF3GDpm
Brand
TUK LTD
EAN-13
5055386509819
Order Code
21-0007
Country of Origin
China

Discontinued


This TUK KCF3GDpm 3GHz D Universal connector can be used to extend HD F-connections, such as in satellite cabling for high definition signals.
  • For use in standard ‘D series' XLR type cut-outs
  • Easily mounted into panels without the need for any securing nuts, as the 26x31mm mounting plates are pre-threaded for M3 screws
  • Pleasing flush appearance when mounted in suitable panels
  • Pre-threaded for fast mounting
  • Connector: F type female to F type female
  • Impedance: 75 Ohm
  • Easy screw connector on both sides
  • Ideal for high definition cabling for use with satellite installations
Type F Connector feedthrough
Impedance 75Ω
Mounting Direction Straight
Connection Type F Connector
Frequency 3GHz
Mounting method Feedthrough
Mounting Type Chassis
Plug / Socket Socket

Trustpilot