Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KC36LN Cordless Screwdriver 3.6V

Order Code:  

84-8785

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KC36LN  Copy to clipboard EAN-13: 5035048339039
 Report an error

Discontinued

The KC36LN cordless screwdriver from Black+Decker has a slim, easy-to-use design and a 3-position handle which offers great versatility and accessibility. It is ideal for a range of DIY purposes both inside and outside the home. A spindle lock provides greater control when starting and removing screws and there is also a reverse switch. The lithium ion battery retains its charge when idle.
  • Voltage 3.6V
  • Bit holder 6.35mm
  • No load speed 180/min
  • Max torque 5Nm
  • Manufacturer's part KC36LN


Reviews


Be the first to submit a review