Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DC Components KBPC1502 15A 200V Bridge Rectifier

Order Code:  

47-2796

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: KBPC1502 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.672

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 5 monthsContact us for expedited delivery
Available to back OrderPlease contact us for lead time

Metal clad bridge rectifier from the DC Components KBPC series.


  • Metal case for maximum heat dissipation
  • Low forward voltage drop
  • Single hole fixing
  • 28mm square
  • 11mm high
  • 15A rated
  • Repetitive peak reverse voltage 200V
  • Peak forward surge current 300A
  • Forward voltage 1.1V
  • MB-25 case
  • Case to UL 94V-0
Average Forward Current (Io) 15A
Peak Reverse Voltage 200V
Peak Forward Surge Current (Ifsm) 300A
Case MB-25

To use this facility please Sign In.

Sign In

Reviews


Excellent Product

Reviewed by: RichG - 06 March 2014
have used several of these now, and they work perfectly, the mounting holes make it a cinch to fit them, and there is a generous hole on the terminals should you decide to solder your terminations.