Kingbright KB814 Single Channel Photocoupler

MPN
KB814
Brand
Kingbright
Order Code
58-0920
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.500
50+ £0.334
100+ £0.283
500+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,955 in stockAdditional 1,000 due on 30/06/2026

Single channel photocoupler from Kingbright in a compact dual-in-line package. Typical applications include computer terminals, registers, copiers, vending machines, system appliances, measuring instruments and PLCs.


  • For general purpose use
  • High isolation voltage
  • High sensitivity
  • 4-DIP case

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Style DIL-4
No of Channels 1
Current Transfer Ratio Min. 20%
Forward Current 50mA
Isolation Voltage 5kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot