Master Lock KB-50ML Medium Key Storage Lock Box For 50 Keys

MPN
KB-50ML
Brand
Master Lock
EAN-13
0049074025847
Order Code
96-5661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Master Lock medium-sized Key Box provides organisation and security for keys at home or for business. Its steel construction provides added security.

The box is supplied with 50 key tags (5 different colours) and labels for quick and easy access to keys.

Mounting hardware included.

Specifications:
Exterior dimensions: 30 x 23.9 x 9.8cm.
Interior dimensions: 29.3 x 20.6 x 5.7cm.
Interior volume: 3.42 Litre.
Weight: 2kg.


Type Lock Box

Reviews

Be the first to submit a review

Trustpilot