RF Solutions KAPPAT-ARD KAPPA Receiver Arduino Shield

MPN
KAPPAT-ARD
Brand
RF Solutions
Order Code
43-1319
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £6.38 £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The RF Solutions KAPPAT-ARD Kappa Arduino Shield provides and enables the features of the Kappa T868 to be used on the Arduino platform. It provides a telemetry receiver and can be used with other RF Solutions transmitters such as the Fobber 868 keyfobs.


  • Click here for details of the Kappa T868 module built into this shield
  • RF Solutions type KAPPAT-ARD
Type Arduino shield
Frequency Bands 868MHz
Modulation FM
Mounting Type Arduino shield
Supported Interfaces RS232
Supply Voltage 1.8 - 3.6V
Tx/Rx/Xcvr Receiver
Working Frequency 868MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot